描述
+
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
搜索关键词: DVF14250C
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Panduit |
| 部件编号: | DVF14-250-C |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
100 |
产品指南
+
常见问题
DVF14-250-C 是否符合 RoHS 标准?
是的,DVF14-250-C 符合 RoHS 标准。
DVF14-250-C 的交货期是多少?
DVF14-250-C 的标准交货期约为 12 周。有库存的数量由 OnlineComponents.com 发货。