Available Replacements
Possible Replacement
DNF18-205FIB-M
DNF18-205FIB-M

Panduit

有存货: 0

起订量: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

DNF18-205FIB-L

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. I ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.
Search Keywords: DNF18205FIBL
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panduit
  • 部件编号:
    DNF18-205FIB-L
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
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
已订购:
697   可以发货 8/14/26
Minimum Order Quantity:
250
多个:
50
15 Weeks 可以发货 8/31/26
添加到购物车
PRICE (USD)
数量
Unit Price
250
$1.17
500
$1.11
1,000
$1.06
2,000
$1.01
2,500 +
$0.96
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!