- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZU1H181UV
描述
+
Aluminum Polymer Capacitor - 50V - 180uF - 125°C/135°C - 4000h - SMD - Anti Vibration
Search Keywords: EEHZU1H181UV
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:EEH-ZU1H181UV
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
800
Ships today, if you order in
Minimum Order Quantity:
400
14 Weeks
可以发货
9/11/26
PRICE (USD)
数量
Unit Price
400
$1.37
800
$1.31
1,200
$1.28
2,800
$1.21
5,200
$1.16
7,600
$1.12
10,000
$1.10
15,200 +
$1.09
Click for Quote
Log in
解锁特价