help desk software
Image is representational - see mfr. specs

ECW-F4394JL

Panasonic

Cap Film 0.39uF 400V PP 5% (18 X 10.3 X 15.1mm) Radial 15mm 105°C Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
Cap Film 0.39uF 400V PP 5% (18 X 10.3 X 15.1mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF4394JL
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic
  • 部件编号:
    ECW-F4394JL
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.39 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 10.3 x 15.1 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
100
多个:
100
20 Weeks 可以发货 4/10/26
缺货订单
PRICE (USD)
数量
Unit Price
100
$0.865
300
$0.838
500
$0.801
1,000
$0.766
2,500
$0.735
5,000
$0.715
7,500
$0.704
10,000 +
$0.694
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments