- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF4B-H40G-01<V2>
SF4B-H40G-01<V2>
PANASONIC / SUNX
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Search Keywords: SF4BH40G01V2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:PANASONIC / SUNX
-
部件编号:SF4B-H40G-01<V2>
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
供应商标准包装:
1 -
Number of Beams:40
-
Maximum Response time:14 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Dimension:839 x 45 x 45 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 9 m
-
Protective Height:804 mm
-
Typical Operating Supply Voltage:24 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
12 Weeks
可以发货
8/17/26