- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARS11Y03
ARS11Y03
Panasonic Electronic Components
3 GHz MICROWAVE RELAYS Miniature size
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS11Y03
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic Electronic Components
-
部件编号:ARS11Y03
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
40 -
Relay Construction:Latching Single Coil
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Surface Mount
-
Pin Count:14
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.6 x 11.2 x 8 mm
-
Termination Style:Gull Wing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
10
12 Weeks
可以发货
8/24/26