- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4050300012612
描述
+
41860 SP 20W 12V GU5.3
Search Keywords: 4050300012612
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Osram Opto Semi
-
部件编号:4050300012612
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
80
可立即发货
Minimum Order Quantity:
45
9 Weeks
可以发货
8/4/26
PRICE (USD)
数量
Unit Price
45
$1.54
250
$1.48
900
$1.42
2,400
$1.37
7,300 +
$1.30
Click for Quote
Log in
解锁特价