Image is representational - see mfr. specs

OD8032-24HHB02A

Orion Fans

FAN DC 80X32 24V BALL,W/Alarm Output, 55.5cfm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
FAN DC 80X32 24V BALL,W/Alarm Output, 55.5cfm
Search Keywords: OD803224HHB02A
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Orion Fans
  • 部件编号:
    OD8032-24HHB02A
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 32 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    4.32 W
  • Maximum Airflow:
    55.5 CFM
  • Noise Level:
    55.5 dB
  • Special Features:
    High Speed
  • Termination:
    Lead Wires
  • Housing Material:
    Polybutylene Terephthalate
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2,287
可立即发货
21 Weeks 可以发货 9/30/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$23.86
10
$18.74
25
$15.37
50
$14.41
100
$13.58
250
$13.55
500 +
$13.52
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!