- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- SZ1SMB5935BT3G
描述
+
3.0 W Zener Diode Voltage Regulator 27 V (Automotive)
Search Keywords: SZ1SMB5935BT3G
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:onsemi
-
部件编号:SZ1SMB5935BT3G
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
2500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
25 Weeks
可以发货
11/23/26
PRICE (USD)
数量
Unit Price
100
$0.4454
500
$0.3169
2,500
$0.2605
5,000
$0.2405
7,500
$0.2399
25,000
$0.2393
50,000 +
$0.2387
Click for Quote
Log in
解锁特价