- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJST1D4N06CLTXG
描述
+
Single N-Channel Power MOSFET 60V, 198, 1.49 mΩ on Top Cool Package
Search Keywords: NVMJST1D4N06CLTXG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:onsemi
-
部件编号:NVMJST1D4N06CLTXG
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
750
15 Weeks
可以发货
9/17/26
PRICE (USD)
数量
Unit Price
750
$3.69
1,500
$1.95
2,250
$1.37
3,000 +
$1.35
Click for Quote
Log in
解锁特价