- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJS1D5N04CLTWG
描述
+
Power MOSFET 40 V, 1.55 mΩ, 185 A, Single N-Channel
Search Keywords: NVMJS1D5N04CLTWG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:onsemi
-
部件编号:NVMJS1D5N04CLTWG
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
6,000
可以发货
缺货数量的起订量:
750
19 Weeks
可以发货
9/30/26
PRICE (USD)
数量
Unit Price
750
$1.445
1,500
$0.889
2,250
$0.704
3,000 +
$0.690
Click for Quote
Log in
解锁特价