MM3Z47VT1G

onsemi

ZEN SOD323 REG 0.2W 47V

+ see all

附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
ZEN SOD323 REG 0.2W 47V
Search Keywords: MM3Z47VT1G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    onsemi
  • 部件编号:
    MM3Z47VT1G
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    MY
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
27,000 可以发货
Minimum Order Quantity:
3000
多个:
3000
44 Weeks 可以发货 4/6/27
添加到购物车
PRICE (USD)
数量
Unit Price
3,000
$0.0172
9,000
$0.0158
27,000
$0.0155
51,000
$0.0151
102,000
$0.0146
150,000
$0.0145
252,000
$0.0142
501,000 +
$0.0140
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!