help desk software
Image is representational - see mfr. specs

G2R-1A-T130-DC12

Omron Electronics

Power Relay 12VDC 10A SPST-NO(29x13x25.5)mm THT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Power Relay 12VDC 10A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1AT130DC12
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Electronics
  • 部件编号:
    G2R-1A-T130-DC12
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    ID
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    275 Ohm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
10
20 Weeks 可以发货 4/13/26
缺货订单
PRICE (USD)
数量
Unit Price
10
$6.11
25
$3.79
100
$3.36
500
$3.16
1,000 +
$2.88
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments