help desk software
Image is representational - see mfr. specs

G2R-14-ASI-DC24

Omron Electronics

Power Relay 24VDC 8A SPDT(29x13.5x25.5)mm THT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
End of Life: Final orders must be placed by 03/31/2026
包装
Certificate of Compliance Guarantee
描述 +
Power Relay 24VDC 8A SPDT(29x13.5x25.5)mm THT
Search Keywords: G2R14ASIDC24
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Electronics
  • 部件编号:
    G2R-14-ASI-DC24
  • Alias/AKA:
    G2R14ASIDC24BYOMI
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
产品指南 +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 100
可立即发货
起订量:
5
26 Weeks 可以发货 5/25/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$8.82
25
$7.16
50
$7.06
100
$6.84
300
$6.28
500
$6.19
1,000
$5.20
2,500 +
$5.07
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
建议的换货
G2R14ASIDC24BYOMI
G2R14ASIDC24BYOMI
查看产品
Power Relay 24VDC 8A SPDT(29x13.5x25.5)mm THT