help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 250VAC 30VDC 1.79N Screw Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 250VAC 30VDC 1.79N Screw Mount
Search Keywords: D2SWP2H
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Electronics
  • 部件编号:
    D2SW-P2H
  • Alias/AKA:
    D2SWP2HBYOMZ
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    2@250VAC 30VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    1.79 N
  • Termination Style:
    Solder
  • Dimension:
    19.8 x 6.4 x 16.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 500
可立即发货
库存数量的起订量:
10
缺货数量的起订量:
125
26 Weeks 可以发货 5/25/26
添加到购物车
PRICE (USD)
数量
Unit Price
10
$2.41
25
$2.37
50
$2.34
125
$2.30
250
$1.73
375
$1.61
500 +
$1.58
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments