- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HWBR203MRBYOMR
D2HWBR203MRBYOMR
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWBR203MRBYOMR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Electronics
-
部件编号:D2HWBR203MRBYOMR
-
Alias/AKA:D2HW-BR203MR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:IT
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
0
已订购:
600
可以发货 11/26/26
Minimum Order Quantity:
5
26 Weeks
可以发货
11/30/26
PRICE (USD)
数量
Unit Price
5
$6.13
50
$4.97
100
$4.65
300
$4.20
500
$4.03
1,000
$3.80
2,500
$3.79
5,000 +
$3.78
Click for Quote
Log in
解锁特价