help desk software
Image is representational - see mfr. specs

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords: A7BL2071
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Omron Electronics
  • 部件编号:
    A7BL-207-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1@50VAC 28VDC A
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    300 mOhm
  • Operating Temperature:
    -10 to 65 °C
  • Termination Style:
    Solder
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 28
可立即发货
库存数量的起订量:
25
缺货数量的起订量:
25
26 Weeks 可以发货 5/25/26
添加到购物车
PRICE (USD)
数量
Unit Price
25
$14.40
50
$10.80
75
$10.08
100 +
$9.88
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments