In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Kit Hdw Washer Plastic M6(100) Rohs Compliant: Yes |Nvent Schroff 21100016
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
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
AC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC C320-C14 Inlet.
Cage Nut, M6
Screws Machine Steel Pan Head Phillips Drive M6 X 16 - Priced per box of 100