- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE56039
NTE56039
NTE Electronics
Triac-500vrm 4a SOC-82 Sensitive Gate Igt=10/25ma
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Triac-500vrm 4a SOC-82 Sensitive Gate Igt=10/25ma
Search Keywords: NTE56039
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:NTE Electronics
-
部件编号:NTE56039
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Maximum Gate Trigger Voltage:1.5 V
-
Pin Count:3
-
Maximum Gate Trigger Current:25 mA
-
Maximum Gate Peak Inverse Voltage:N/A
-
Mounting:Through Hole
-
Packaging:N/A
-
Dimension:7.8(Max) x 2.54 x 11.1(Max) mm
-
Peak On-State Voltage:1.7@5A V
-
Family:NTE56039
-
Operating Temperature:-40 to 125 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8
可立即发货
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks
可以发货
3/28/28
PRICE (USD)
数量
Unit Price
1
$1.76
25
$1.60
250
$1.27
500
$1.20
1,000
$1.16
2,500
$1.12
5,000
$1.09
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in
解锁特价