- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5513
NTE5513
NTE Electronics
Silicon Controlled Rectifier- 600vrm 5a TO-66 Igt=15ma
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Silicon Controlled Rectifier- 600vrm 5a TO-66 Igt=15ma
Search Keywords: NTE5513
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:NTE Electronics
-
部件编号:NTE5513
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Maximum Gate Trigger Voltage:2 V
-
Dimension:7.5 mm
-
Pin Count:3
-
Packaging:N/A
-
Mounting:Through Hole
-
Maximum Gate Trigger Current:15 mA
-
Family:NTE5513
-
Maximum Gate Peak Inverse Voltage:N/A
-
Operating Temperature:-40 to 100 °C
-
Peak On-State Voltage:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
可以发货
3/29/28
PRICE (USD)
数量
Unit Price
1
$17.589
5
$15.990
25
$13.170
50
$12.960
100
$12.370
250
$11.660
500
$11.340
1,000 +
$11.030
Click for Quote
Log in
解锁特价