- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2696
NTE2696
NTE Electronics
Transistor Silicon NPN 120V IC=100ma Hfe=200-700 Low Noise Audio Amplifier To92 Case
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Transistor Silicon NPN 120V IC=100ma Hfe=200-700 Low Noise Audio Amplifier To92 Case
Search Keywords: NTE2696
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:NTE Electronics
-
部件编号:NTE2696
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
99 Weeks
可以发货
3/29/28
PRICE (USD)
数量
Unit Price
1
$2.134
25
$1.940
250
$1.550
500
$1.460
1,000
$1.390
2,500
$1.360
5,000
$1.320
7,500
$1.300
10,000 +
$1.290
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT