help desk software
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 2A 125V Axial 2.4 X 7mm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Fuse Subminiature Fast Acting 2A 125V Axial 2.4 X 7mm
Search Keywords: 74MF2AB
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    NTE Electronics
  • 部件编号:
    74-MF2A-B
  • 计量单位:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000401
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    2.4 x 7 mm
  • Acting:
    Fast
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 11 Packages
可立即发货 You may purchase in-stock quantity up to 11
起订量:
25 Packages
Available in less than min:
11 Packages
99 Weeks 可以发货 10/18/27
添加到购物车
PRICE (USD)
数量
Unit Price
1
$2.255
25
$2.050
100
$1.740
250
$1.630
500
$1.530
1,000
$1.470
2,500
$1.430
5,000
$1.390
7,500 +
$1.370
Click for Quote
Log in 解锁特价