help desk software
Image is representational - see mfr. specs

Silicon Stud Rectifier - Std Recovery (Rev Config) - 1200V - 6A - DO-4

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Silicon Stud Rectifier - Std Recovery (Rev Config) - 1200V - 6A - DO-4
Search Keywords: S6QR
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Navitas
  • 部件编号:
    S6QR
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    IN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Operating Temperature:
    160 °C
  • Maximum Continuous Forward Current:
    6 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
375
10 Weeks 可以发货 2/2/26
缺货订单
PRICE (USD)
数量
Unit Price
375
$8.76
750
$4.63
1,125
$3.26
1,500 +
$3.20
Click for Quote
Log in 解锁特价