help desk software
Image is representational - see mfr. specs

47306-5002

Molex / Waldom

Conn SATA HDR 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Conn SATA HDR 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port T/R
Search Keywords: 473065002
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Molex / Waldom
  • 部件编号:
    47306-5002
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    SATA
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    15 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 8,500
可立即发货
起订量:
250
多个:
250
8 Weeks 可以发货 1/15/26
添加到购物车
PRICE (USD)
数量
Unit Price
250
$0.83
1,000
$0.79
2,000
$0.76
5,000
$0.74
13,000 +
$0.70
Click for Quote
Log in 解锁特价