- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45985-4483
45985-4483
Molex / Waldom
Conn LPH HDR 44 POS 1.27mm Solder RA Thru-Hole 44 Terminal 1 Port EXTreme LPHPower™ Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
描述
+
Conn LPH HDR 44 POS 1.27mm Solder RA Thru-Hole 44 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459854483
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:45985-4483
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:44
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
200
25 Weeks
可以发货
11/9/26