- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN0606L-G-P003
VN0606L-G-P003
Microchip Technology
MOSFET - N-Channel - 60V Vdss - 330mA - 3Ohm @ 1A, 10V Rds On (Max) @ Id, Vgs - ±30V Vgs - 1W Power Dissipation - TO-92-3 - Ro ...
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
MOSFET - N-Channel - 60V Vdss - 330mA - 3Ohm @ 1A, 10V Rds On (Max) @ Id, Vgs - ±30V Vgs - 1W Power Dissipation - TO-92-3 - RoHS.
Search Keywords: VN0606LGP003
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:VN0606L-G-P003
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
12
可以发货
缺货数量的起订量:
500
6 Weeks
可以发货
7/1/26
PRICE (USD)
数量
Unit Price
1
$1.716
500
$1.560
1,000
$0.960
1,500
$0.760
2,000 +
$0.745
Click for Quote
Log in
解锁特价