- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY75572LMG-TR
SY75572LMG-TR
Microchip Technology
Clock Fanout Buffer (Distribution), Multiplexer - 1 Circuit - 2:2 In:Out - HCSL/LVDS In - HCSL/LVDS Out - 267MHz - 3.135 to 3. ...
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
Clock Fanout Buffer (Distribution), Multiplexer - 1 Circuit - 2:2 In:Out - HCSL/LVDS In - HCSL/LVDS Out - 267MHz - 3.135 to 3.465V - 16-QFN - T&R.
Search Keywords: SY75572LMGTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:SY75572LMG-TR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
3
可以发货
缺货数量的起订量:
250
6 Weeks
可以发货
6/24/26
PRICE (USD)
数量
Unit Price
1
$3.344
250
$3.040
500
$1.870
750
$1.480
1,000 +
$1.450
Click for Quote
Log in
解锁特价