- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C64A-10/PT
PIC16C64A-10/PT
Microchip Technology
Microcontroller - PIC 16C - 8-Bit - 10MHz - 33 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 4 to 6V - 44-TQFP (10x10).
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
描述
+
Microcontroller - PIC 16C - 8-Bit - 10MHz - 33 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 4 to 6V - 44-TQFP (10x10).
Search Keywords: PIC16C64A10PT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:PIC16C64A-10/PT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
160
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
40
6 Weeks
可以发货
6/24/26