- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1840T-I/MF
PIC12LF1840T-I/MF
Microchip Technology
Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 8-D ...
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 8-DFN (3x3) - T&R.
Search Keywords: PIC12LF1840TIMF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:PIC12LF1840T-I/MF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
3300
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
9
可以发货
缺货数量的起订量:
825
6 Weeks
可以发货
6/23/26
PRICE (USD)
数量
Unit Price
1
$3.817
825
$3.470
1,650
$1.840
2,475
$1.290
3,300 +
$1.270
Click for Quote
Log in
解锁特价