Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
TVS Diode - Bi-Dir - 48V Reverse Standoff (Typ) - 53.3V Breakdown (Min) - 94.3V Clamping (Max)@Ipp - 100kW - Case 5A (DO-204AR ...