- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4462-104E/ST
MCP4462-104E/ST
Microchip Technology
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
产品说明书 附件 Notify Me
符合 RoHS 规定
TUBE 包装
描述
+
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4462104EST
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:MCP4462-104E/ST
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
供应商标准包装:
96 -
Control Interface:Serial (2-Wire, I2C)4712
-
Dimension:5 x 4.4 x 14713mmmm
-
Maximum Supply Current:0.0025(Typ) mA
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Family:MCP4462
-
Maximum Dual Supply Voltage:N/R
-
Memory Type:Non-Volatile4720
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
12
可以发货
Minimum Order Quantity:
96
多个:
96
6 Weeks
可以发货
6/29/26
PRICE (USD)
数量
Unit Price
1
$2.046
96
$1.860
192
$1.790
288
$1.780
576
$1.740
1,056
$1.680
2,592
$1.670
5,088
$1.660
7,584 +
$1.640
Click for Quote
Log in
解锁特价