- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ64MC204T-I/ML
DSPIC33FJ64MC204T-I/ML
Microchip Technology
Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 35 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R.
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 35 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R.
Search Keywords: DSPIC33FJ64MC204TIML
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:DSPIC33FJ64MC204T-I/ML
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1600
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
13
可以发货
缺货数量的起订量:
400
26 Weeks
可以发货
11/11/26
PRICE (USD)
数量
Unit Price
1
$16.39
400
$14.90
800
$7.87
1,200
$5.41
1,600 +
$5.30
Click for Quote
Log in
解锁特价