- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1101CE2-025.0000T
DSC1101CE2-025.0000T
Microchip Technology
CMOS Oscillator - 25 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
CMOS Oscillator - 25 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C - Tape&Reel
Search Keywords: DSC1101CE20250000T
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:DSC1101CE2-025.0000T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
12 Weeks
可以发货
8/25/26
PRICE (USD)
数量
Unit Price
250
$1.140
500
$0.855
750
$0.798
1,000 +
$0.782
Click for Quote
Log in
解锁特价