help desk software
Image is representational - see mfr. specs

PT11609VBEC

Metz Connect

Pin Header - Type 219 - 9 pole - Pitch 5.08mm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Pin Header - Type 219 - 9 pole - Pitch 5.08mm
Search Keywords: PT11609VBEC
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Metz Connect
  • 部件编号:
    PT11609VBEC
  • Alias/AKA:
    31219109
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    9
  • Termination Method:
    Solder
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1250
7 Weeks 可以发货 1/12/26
缺货订单
PRICE (USD)
数量
Unit Price
1,250
$2.82
2,500
$1.49
3,750
$1.05
5,000 +
$1.03
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments