Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
MIN Size III - Receptacle - 10 Pole - Male Straight - 1 Ft - 18awg - 4A - .5-NPT - Front Mount - Aluminum Clear Anodized
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
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
Power Line Filter 50Hz/60Hz 20A 440VAC Quick Connect Flange Mount
Connector Accessories Cover With Locking Bolts Metal