In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
MDC - Cordset - 4 Pole - Male Straight / Female Right Angle - 4M - 4A - Yellow - PVC - Nickel Plated Brass
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
Circuit Breaker Hydraulic Magnetic 1Pole 15A
16A SPDT Mini Power Relay 115VAC coil SPDT
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm