- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- GF-USB-RJ45-32
描述
+
The GF-USB-RJ45-32 is a panel interface connector featuring a GFCI receptacle, two USB-A connections, and an RJ45 port within a size 32 housing.
Search Keywords: GFUSBRJ4532
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mencom
-
部件编号:GF-USB-RJ45-32
-
计量单位:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:RJ-45/Dual USB
-
Body Orientation:N/A
-
Mounting:Panel Mount
-
Gender:F/F/F
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
Ships today, if you order in
6 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
1
$448.87
3
$391.23
5
$389.28
10
$387.33
20 +
$385.39
Click for Quote
Log in
解锁特价