- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPBW03W8-12
描述
+
Dual DC-DC Converter - 3W - 9-75Vin - ±12Vout ±125mA - SIP8 - Encapsulated
Search Keywords: DPBW03W812
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:MEAN WELL
-
部件编号:DPBW03W8-12
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
10 Weeks
可以发货
7/14/26
Tariffs may apply for U.S. shipments