Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Fuse Holder - Class J - Modular - 3 Pole - 200A 600V - Line/Load: 250 kcmil - #6 AWG CU - Thermoplastic - Open Style.
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
Fuse Holder - Class J - Reinforced - 3 Pole - 100A 600V - 2/0 to #14 AWG Copper or 2/0 to ...
Fuseholder Cover - 3 Pole - For R6J100A.