- 首页 ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628F
SC628F
Mallory Sonalert
Audio 6VDC 28VDC 4mA 55dBA/68dBA 2400Hz to 3400Hz Screw Panel Mount
产品说明书 附件 Notify Me
不符合 RoHS 规定
描述
+
Audio 6VDC 28VDC 4mA 55dBA/68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC628F
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mallory Sonalert
-
部件编号:SC628F
-
计量单位:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Minimum Sound Pressure:55/68 dBA
产品指南
+