- 首页 ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC110DJ
SC110DJ
Mallory Sonalert
Audio 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount
产品说明书 附件 Notify Me
不符合 RoHS 规定
描述
+
Audio 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount
Search Keywords: SC110DJ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mallory Sonalert
-
部件编号:SC110DJ
-
计量单位:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Minimum Sound Pressure:60 dBA
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
4 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
1
$90.67
5
$83.90
10
$81.47
20
$77.01
50
$74.95
100 +
$54.69
Click for Quote
Log in
解锁特价