help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 1A 250V Axial 6.3 X 32mm Glass

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Fuse Miniature Slow Blow Acting 1A 250V Axial 6.3 X 32mm Glass
Search Keywords: 315001
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Littelfuse
  • 部件编号:
    315001
  • 计量单位:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2,065
可立即发货
添加到购物车
PRICE (USD)
数量
Unit Price
1
$9.48
25
$4.37
50
$2.20
100
$1.92
250
$1.79
500 +
$1.68
Click for Quote
Log in 解锁特价