- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y2001U2C8WCRQ
Y2001U2C8WCRQ
Littelfuse/C&K
4, 5 & 6 Tumbler Switchlock
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y2001U2C8WCRQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:Y2001U2C8WCRQ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
36 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1,3
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Wire Lead
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
152
Ships today, if you order in
20 Weeks
可以发货
10/14/26
PRICE (USD)
数量
Unit Price
1
$20.76
5
$20.04
10
$19.56
36
$18.99
72
$18.48
108
$18.43
252 +
$18.24
Click for Quote
Log in
解锁特价