- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP12SH9V3QE
描述
+
Tiny Pushbutton Switches
Search Keywords: TP12SH9V3QE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:TP12SH9V3QE
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
100 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10.57 x 6.1 x 18.55 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
21
可立即发货
You may purchase all in-stock quantity of 21
Stock lot only:
21
库存数量的起订量:
100
缺货数量的起订量:
100
8 Weeks
可以发货
8/3/26