- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.14100.0010000
3.14100.0010000
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 42VAC 42VDC 2VA 3N PC Pins Thru-Hole Tube
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Key N.O. SPST 0.1A 42VAC 42VDC 2VA 3N PC Pins Thru-Hole Tube
Search Keywords: 3141000010000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:3.14100.0010000
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
32 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:15 x 15 x 9.7 mm
-
Actuator Style:Button
-
Operating Force:3 N
-
Illumination Type:N/R
-
Illumination Color:N/R
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
32
9 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
32
$2.67
128
$2.59
256
$2.47
512
$2.37
1,024
$1.70
2,528
$1.66
5,024
$1.61
7,520 +
$1.59
Click for Quote
Log in
解锁特价