- 首页 ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 8050
Multi Turn Air Variable Capacitor - 0.7 to 6pF - 250 WVDC - Q:10000 @ 100MHz - Vertical, Through Hole
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
Multi Turn Air Variable Capacitor - 0.7 to 6pF - 250 WVDC - Q:10000 @ 100MHz - Vertical, Through Hole
Search Keywords: 8050
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Johanson Manufacturing / Knowles
-
部件编号:8050
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
供应商标准包装:
500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
5
9 Weeks
可以发货
8/3/26