ITT CANNON
000188480
MIL Series Connector - 30 Contact - Aluminum Alloy - Female - Crimp Terminal - Plug
描述
+
MIL Series Connector - 30 Contact - Aluminum Alloy - Female - Crimp Terminal - Plug
搜索关键词: 000188480
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | ITT CANNON |
| 部件编号: | 000188480 |
| 别名/又称: | CIR06GG-32-8S-F80-T12 |
| 计量单位: | 每 件 |
| RoHS: | 否 |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
供应商标准包装:
|
1 |
| 备注: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
| 工作电压 DC: | 700 V |
| 接触点镀层: | Gold |
| 接触件总数: | 30 contacts |
| 外壳镀层: | Olive drab chromate over cadmium plating (conductive) |
| 联接: | 2000 couplings minim um |
| 触点排列: | 32-8 |
| 使用等级字母: | A |
| 介电强度 - 最小闪络电压 AC RMS: | 2800 V |
| 介电强度 - 测试电压 AC RMS (耐压测试): | 2000 V |
| 触点类型: | Crimp for AWG wire (used in F80 insert) |
| 外壳样式: | Straight Plug Connector |
| 环境等级: | Rubber covered coupling nut |
| 外壳材料: | Aluminium alloy |
| 工作电压 AC: | 500 V |
| 通用: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| 公母类型: | Socket |
| 系列: | Connector with bayonet coupling |
| 抗冲击性: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| 外壳尺寸: | 32 |
产品指南
+
常见问题
000188480 是否符合 RoHS 标准?
不,000188480 不符合 RoHS 标准。
000188480 的交货期是多少?
000188480 的标准交货期约为 3 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
发货 today, 输入设置值。
3 周
可以发货
11/30/26