ITT CANNON 授权经销商

000042580

Conn Circular M 10 POS Solder ST Panel Mount 10 Terminal 1 Port Automotive

+ 查看全部

查看数据表 询问数据表 附件 到货时通知我

不符合 RoHS 规定
包装
合规证书
描述 +
Conn Circular M 10 POS Solder ST Panel Mount 10 Terminal 1 Port Automotive
搜索关键词: 000042580
规格 +
产品属性 属性值 选择属性
供应商: ITT CANNON
部件编号: 000042580
别名/又称: CIR020R-18-1P
计量单位: 每 件
RoHS: 否
HTS: 8536694020
COO: MX
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。 1
抗冲击性: Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
联接: 2000 couplings minim um
介电强度 - 测试电压 AC RMS (耐压测试): differs by position of contact - consult factory or refer to catalog
环境等级: no endbell
接触点镀层: Silver
系列: Connector with bayonet coupling
介电强度 - 最小闪络电压 AC RMS: differs by position of contact - consult factory or refer to catalog
外壳尺寸: 18
外壳镀层: Olive drab chromate over cadmium plating (conductive)
触点类型: Solder (standard class)
工作电压 DC: differs by position of contact - consult factory or refer to catalog
触点排列: 18-1
外壳材料: Aluminium alloy
通用: Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
安装方式: Flange with through mounting hole
备注: Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
公母类型: Pin
外壳样式: Front Panel Mount Receptacle, with rear thread
接触件总数: 10 contacts
使用等级字母: differs by position of contact - consult factory or refer to catalog
工作电压 AC: differs by position of contact - consult factory or refer to catalog
符号、封装和 3D 模型
工具/3D模型 +
产品指南 +
常见问题
000042580 是否符合 RoHS 标准?
不,000042580 不符合 RoHS 标准。
000042580 的交货期是多少?
000042580 的标准交货期约为 3 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 14
发货 today, 输入设置值。
3 周 可以发货 11/30/26
添加到购物车
請求報價
价格 (USD)
数量
单价
1
$73.42
5
$68.90
10
$66.94
25
$52.39
50
$42.68
100
$41.37
250 +
$39.64
点击询价
登录 解锁特价

加入电路,让您与 OnlineComponents.com 及更多精彩保持连接!