- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PQ108081-220MHF
PQ108081-220MHF
ITG Electronics, Inc.
Ferrite SMD Inductor - 24uH - DCR: 6.2 mohm - 20.5A
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Ferrite SMD Inductor - 24uH - DCR: 6.2 mohm - 20.5A
Search Keywords: PQ108081220MHF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITG Electronics, Inc.
-
部件编号:PQ108081-220MHF
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
20
Ships today, if you order in
Minimum Order Quantity:
4
24 Weeks
可以发货
10/20/26
PRICE (USD)
数量
Unit Price
4
$7.90
20
$7.35
25
$6.83
100
$6.38
180
$4.55
500
$4.23
1,000
$3.95
5,040 +
$1.97
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments