- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L301314A-151LHF
L301314A-151LHF
ITG Electronics, Inc.
Toroidal Inductor - 150uH - 43mOhm - 2.6A Max.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Toroidal Inductor - 150uH - 43mOhm - 2.6A Max.
Search Keywords: L301314A151LHF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITG Electronics, Inc.
-
部件编号:L301314A-151LHF
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
24
可立即发货
24 Weeks
可以发货
11/16/26